
62813-2 | |
|---|---|
DigiKey Part Number | A27598TR-ND - Tape & Reel (TR) A27598CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62813-2 |
Description | CONN QC RCPT 18-22AWG 0.250 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62813-2 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 18-22 AWG |
Series | Insulation Non-Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Contact Material Brass |
Terminal Type Angled - 90°, Flag | Contact Finish Tin |
Gender Female | Insulation Diameter 0.060" ~ 0.100" (1.52mm ~ 2.54mm) |
Tab Width 0.250" (6.35mm) | Base Product Number |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,20000 Kč | 4,20 Kč |
| 10 | 3,59100 Kč | 35,91 Kč |
| 25 | 3,37640 Kč | 84,41 Kč |
| 50 | 3,21260 Kč | 160,63 Kč |
| 100 | 3,05940 Kč | 305,94 Kč |
| 250 | 2,86664 Kč | 716,66 Kč |
| 500 | 2,72974 Kč | 1 364,87 Kč |
| 1 000 | 2,59934 Kč | 2 599,34 Kč |
| 2 500 | 2,43636 Kč | 6 090,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 2,24640 Kč | 26 956,80 Kč |
| 24 000 | 2,13921 Kč | 51 341,04 Kč |
| 36 000 | 2,07890 Kč | 74 840,40 Kč |
| 60 000 | 2,00536 Kč | 120 321,60 Kč |
| 84 000 | 1,95835 Kč | 164 501,40 Kč |
| Unit Price without VAT: | 4,20000 Kč |
|---|---|
| Unit Price with VAT: | 5,08200 Kč |








