
63009-1 | |
|---|---|
DigiKey Part Number | A27614TR-ND - Tape & Reel (TR) A27614CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 63009-1 |
Description | CONN QC RCPT 14-18AWG 0.250 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 14-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 63009-1 Models |
Category | Tab Length 0.240" (6.10mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 14-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Insulation Diameter 0.110" ~ 0.160" (2.79mm ~ 4.06mm) |
Tab Width 0.250" (6.35mm) | Base Product Number |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 3,23400 Kč | 32,34 Kč |
| 25 | 3,03200 Kč | 75,80 Kč |
| 50 | 2,88520 Kč | 144,26 Kč |
| 100 | 2,74650 Kč | 274,65 Kč |
| 250 | 2,57352 Kč | 643,38 Kč |
| 500 | 2,45004 Kč | 1 225,02 Kč |
| 1 000 | 2,33288 Kč | 2 332,88 Kč |
| 2 500 | 2,18673 Kč | 5 466,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11 000 | 1,96954 Kč | 21 664,94 Kč |
| 22 000 | 1,87553 Kč | 41 261,66 Kč |
| 33 000 | 1,82265 Kč | 60 147,45 Kč |
| 55 000 | 1,75817 Kč | 96 699,35 Kč |
| 77 000 | 1,71694 Kč | 132 204,38 Kč |
| 110 000 | 1,67432 Kč | 184 175,20 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |










