
62056-3 | |
|---|---|
DigiKey Part Number | A27671TR-ND - Tape & Reel (TR) A27671CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 62056-3 |
Description | CONN QC RCPT 12-18AWG 0.250 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-18 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 62056-3 Models |
Category | Tab Length 0.305" (7.75mm) |
Manufacturer TE Connectivity AMP Connectors | Termination Crimp |
Series | Wire Gauge 12-18 AWG |
Packaging Tape & Reel (TR) Cut Tape (CT) | Insulation Non-Insulated |
Part Status Active | Mounting Type Free Hanging (In-Line), Right Angle |
Terminal Type Angled - 90°, Flag | Contact Material Brass |
Gender Female | Contact Finish Tin |
Tab Width 0.250" (6.35mm) | Base Product Number |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,63000 Kč | 5,63 Kč |
| 10 | 4,75500 Kč | 47,55 Kč |
| 25 | 4,46320 Kč | 111,58 Kč |
| 50 | 4,25040 Kč | 212,52 Kč |
| 100 | 4,04600 Kč | 404,60 Kč |
| 250 | 3,79236 Kč | 948,09 Kč |
| 500 | 3,61092 Kč | 1 805,46 Kč |
| 1 000 | 3,43824 Kč | 3 438,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,21123 Kč | 12 844,92 Kč |
| 8 000 | 3,05791 Kč | 24 463,28 Kč |
| 12 000 | 2,97167 Kč | 35 660,04 Kč |
| 20 000 | 2,86651 Kč | 57 330,20 Kč |
| 28 000 | 2,79928 Kč | 78 379,84 Kč |
| 40 000 | 2,72977 Kč | 109 190,80 Kč |
| Unit Price without VAT: | 5,63000 Kč |
|---|---|
| Unit Price with VAT: | 6,81230 Kč |








