
61188-1 | |
|---|---|
DigiKey Part Number | A27678TR-ND - Tape & Reel (TR) A27678CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 61188-1 |
Description | CONN QC RCPT 12-16AWG 0.250 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 12-16 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 61188-1 Models |
Category | Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 12-16 AWG |
Series | Insulation Non-Insulated |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Free Hanging (In-Line), Right Angle |
Part Status Active | Contact Material Phosphor Bronze |
Terminal Type Angled - 90°, Flag | Contact Finish Tin |
Gender Female | Insulation Diameter 0.130" ~ 0.170" (3.30mm ~ 4.32mm) |
Tab Width 0.250" (6.35mm) | Base Product Number |
Tab Thickness 0.032" (0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 7,72700 Kč | 77,27 Kč |
| 25 | 7,24000 Kč | 181,00 Kč |
| 50 | 6,89160 Kč | 344,58 Kč |
| 100 | 6,56190 Kč | 656,19 Kč |
| 250 | 6,14988 Kč | 1 537,47 Kč |
| 500 | 5,85592 Kč | 2 927,96 Kč |
| 1 000 | 5,57623 Kč | 5 576,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,38372 Kč | 13 459,30 Kč |
| 5 000 | 5,12670 Kč | 25 633,50 Kč |
| 7 500 | 4,98215 Kč | 37 366,12 Kč |
| 12 500 | 4,80587 Kč | 60 073,37 Kč |
| 17 500 | 4,69319 Kč | 82 130,83 Kč |
| 25 000 | 4,57665 Kč | 114 416,25 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |






