



2-1734248-6 | |
|---|---|
DigiKey Part Number | A101420TR-ND - Tape & Reel (TR) A101420CT-ND - Cut Tape (CT) A101420DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-1734248-6 |
Description | CONN FPC VERT 26POS 1MM SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 26 Position FPC Connector Contacts, Vertical - 1 Sided 0.039" (1.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 2-1734248-6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 26 | |
Pitch | 0.039" (1.00mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.217" (5.50mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Polyamide (PA9T), Nylon 9T | |
Actuator Material | Polyamide (PA9T), Nylon 9T | |
Features | Zero Insertion Force (ZIF) | |
Voltage Rating | 125V | |
Operating Temperature | -20°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 1A | |
Contact Finish Thickness | Flash | |
Housing Color | Black | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,56000 Kč | 49,56 Kč |
| 10 | 42,05900 Kč | 420,59 Kč |
| 25 | 39,40920 Kč | 985,23 Kč |
| 50 | 37,52760 Kč | 1 876,38 Kč |
| 100 | 35,73440 Kč | 3 573,44 Kč |
| 250 | 33,49684 Kč | 8 374,21 Kč |
| 500 | 31,89764 Kč | 15 948,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 30,98297 Kč | 30 982,97 Kč |
| 2 000 | 29,50482 Kč | 59 009,64 Kč |
| 3 000 | 28,67333 Kč | 86 019,99 Kč |
| 5 000 | 27,65945 Kč | 138 297,25 Kč |
| 7 000 | 27,01141 Kč | 189 079,87 Kč |
| Unit Price without VAT: | 49,56000 Kč |
|---|---|
| Unit Price with VAT: | 59,96760 Kč |











