


2-167301-4 | |
|---|---|
DigiKey Part Number | A107037TR-ND - Tape & Reel (TR) A107037CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-167301-4 |
Description | CONN SOCKET 20-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 20-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 2-167301-4 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 20-26 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 31.5µin (0.80µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,40000 Kč | 8,40 Kč |
| 10 | 7,20200 Kč | 72,02 Kč |
| 25 | 6,74440 Kč | 168,61 Kč |
| 50 | 6,42540 Kč | 321,27 Kč |
| 100 | 6,11880 Kč | 611,88 Kč |
| 250 | 5,73412 Kč | 1 433,53 Kč |
| 500 | 5,45990 Kč | 2 729,95 Kč |
| 1 000 | 5,19910 Kč | 5 199,10 Kč |
| 2 500 | 4,87330 Kč | 12 183,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 17 500 | 4,66194 Kč | 81 583,95 Kč |
| 35 000 | 4,43961 Kč | 155 386,35 Kč |
| Unit Price without VAT: | 8,40000 Kč |
|---|---|
| Unit Price with VAT: | 10,16400 Kč |

















