




925366-8 | |
|---|---|
DigiKey Part Number | A121813-ND |
Manufacturer | |
Manufacturer Product Number | 925366-8 |
Description | CONN RCPT HSG 8POS 2.54MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 8 Position Rectangular Housing Connector Receptacle Green 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 925366-8 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Green |
Part Status Active | Insulation Material Polyamide (PA), Nylon |
Connector Type | Operating Temperature -65°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,21000 Kč | 42,21 Kč |
| 10 | 35,88600 Kč | 358,86 Kč |
| 25 | 33,63040 Kč | 840,76 Kč |
| 50 | 32,01780 Kč | 1 600,89 Kč |
| 100 | 30,48910 Kč | 3 048,91 Kč |
| 250 | 28,57912 Kč | 7 144,78 Kč |
| 500 | 27,21424 Kč | 13 607,12 Kč |
| 1 000 | 25,91531 Kč | 25 915,31 Kč |
| 3 000 | 23,98343 Kč | 71 950,29 Kč |
| Unit Price without VAT: | 42,21000 Kč |
|---|---|
| Unit Price with VAT: | 51,07410 Kč |







