Socket Contact Tin 20-24 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Socket Contact Tin 20-24 AWG Crimp
Taking Commercial Drone Reliability to New Heights

2-167301-2

DigiKey Part Number
A123009TR-ND - Tape & Reel (TR)
A123009CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
2-167301-2
Description
CONN SOCKET 20-24AWG CRIMP TIN
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 20-24 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
2-167301-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
20-24 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
78.7µin (2.00µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 44 647
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
13,96000 Kč3,96 Kč
103,33700 Kč33,37 Kč
253,13680 Kč78,42 Kč
502,98660 Kč149,33 Kč
1002,84260 Kč284,26 Kč
2502,66448 Kč666,12 Kč
5002,53728 Kč1 268,64 Kč
1 0002,41611 Kč2 416,11 Kč
2 5002,26457 Kč5 661,43 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
17 5002,01340 Kč35 234,50 Kč
35 0001,91733 Kč67 106,55 Kč
52 5001,86328 Kč97 822,20 Kč
87 5001,79738 Kč157 270,75 Kč
Manufacturers Standard Package
Unit Price without VAT:3,96000 Kč
Unit Price with VAT:4,79160 Kč