


925369-6 | |
|---|---|
DigiKey Part Number | A106764-ND |
Manufacturer | |
Manufacturer Product Number | 925369-6 |
Description | CONN RCPT HSG 6POS 2.54MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 6 Position Rectangular Housing Connector Receptacle Green 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 925369-6 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Color Green |
Part Status Active | Insulation Material Polyamide (PA66), Nylon 6/6 |
Connector Type | Operating Temperature -65°C ~ 105°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Pitch 0.100" (2.54mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 67013-006LF | Amphenol CS (FCI) | 740 | 609-67013-006LF-ND | 11,97000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,17000 Kč | 37,17 Kč |
| 10 | 31,56000 Kč | 315,60 Kč |
| 25 | 29,58200 Kč | 739,55 Kč |
| 50 | 28,17100 Kč | 1 408,55 Kč |
| 100 | 26,82490 Kč | 2 682,49 Kč |
| 250 | 25,14300 Kč | 6 285,75 Kč |
| 500 | 23,94276 Kč | 11 971,38 Kč |
| 1 000 | 22,80005 Kč | 22 800,05 Kč |
| 3 000 | 21,10019 Kč | 63 300,57 Kč |
| Unit Price without VAT: | 37,17000 Kč |
|---|---|
| Unit Price with VAT: | 44,97570 Kč |





