


925369-4 | |
|---|---|
DigiKey Part Number | A106490-ND |
Manufacturer | |
Manufacturer Product Number | 925369-4 |
Description | CONN RCPT HSG 4POS 2.54MM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4 Rectangular Connectors - Housings Receptacle Green 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 925369-4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Green | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Sold Separately | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 29,85900 Kč | 298,59 Kč |
| 25 | 27,97760 Kč | 699,44 Kč |
| 50 | 26,64220 Kč | 1 332,11 Kč |
| 100 | 25,36770 Kč | 2 536,77 Kč |
| 250 | 23,77812 Kč | 5 944,53 Kč |
| 500 | 22,64256 Kč | 11 321,28 Kč |
| 1 000 | 21,56201 Kč | 21 562,01 Kč |
| 3 000 | 19,95440 Kč | 59 863,20 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |















