General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

56.32.9.012.0090

DigiKey Part Number
2066-56.32.9.012.0090-ND
Manufacturer
Manufacturer Product Number
56.32.9.012.0090
Description
IND. PLUG-IN RELAY, DPDT 12A, 12
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
56.32.9.012.0090 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
DPDT (2 Form C)
Contact Rating (Current)
12 A
Switching Voltage
400VAC - Max
Load - Max Switching
4800VA
Coil Current
86 mA
Coil Type
Non Latching
Features
Diode, Lighted Indicator, Test Button
Termination Style
Plug In, Quick Connect - 0.187" (4.7mm)
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
9.6 VDC
Must Release Voltage
2.4 VDC
Operate Time
9 ms
Release Time
6 ms
Operating Temperature
-40°C ~ 70°C
Contact Material
Silver Nickel (AgNi)
Approval Agency
CCC, CE, CSA, cURus, EAC, ENEC, RINA, UKCA, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
140 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1319,17000 Kč319,17 Kč
Unit Price without VAT:319,17000 Kč
Unit Price with VAT:386,19570 Kč