
2-160759-1 | |
|---|---|
DigiKey Part Number | 17-2-160759-1TR-ND - Tape & Reel (TR) 17-2-160759-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 2-160759-1 |
Description | CONN QC RCPT 16-20AWG 0.250 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Female 16-20 AWG Crimp Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 2-160759-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Female | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | - | |
Length - Overall | 0.878" (22.30mm) | |
Termination | Crimp | |
Wire Gauge | 16-20 AWG | |
Insulation | Non-Insulated | |
Mounting Type | Free Hanging (In-Line) | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Nickel | |
Insulation Diameter | 0.091" ~ 0.130" (2.31mm ~ 3.30mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 12,17900 Kč | 121,79 Kč |
| 25 | 11,42280 Kč | 285,57 Kč |
| 50 | 10,87700 Kč | 543,85 Kč |
| 100 | 10,35620 Kč | 1 035,62 Kč |
| 250 | 9,70696 Kč | 2 426,74 Kč |
| 500 | 9,24290 Kč | 4 621,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 8,80992 Kč | 13 214,88 Kč |
| 3 000 | 8,38933 Kč | 25 167,99 Kč |
| 4 500 | 8,15278 Kč | 36 687,51 Kč |
| 7 500 | 7,86431 Kč | 58 982,32 Kč |
| 10 500 | 7,67991 Kč | 80 639,05 Kč |
| 15 000 | 7,48923 Kč | 112 338,45 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |













