2 Position Rectangular Housing Connector Receptacle Natural
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1969603-2

DigiKey Part Number
A123487-ND
Manufacturer
Manufacturer Product Number
1969603-2
Description
CONN RCPT HSG 2POS VAL-U-LOK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Receptacle Natural
Datasheet
 Datasheet
EDA/CAD Models
1969603-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Row Spacing
0.165" (4.20mm)
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Lock
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polyamide (PA), Nylon
Contact Type
Female Socket
Operating Temperature
-40°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Number of Rows
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
20 0002,45152 Kč49 030,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,45152 Kč
Unit Price with VAT:2,96634 Kč