
1969598-2 | |
|---|---|
DigiKey Part Number | A120458-ND |
Manufacturer | |
Manufacturer Product Number | 1969598-2 |
Description | CONN PLUG HSG 2POS VAL-U-LOK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Plug Natural |
Datasheet | Datasheet |
EDA/CAD Models | 1969598-2 Models |
Category | Row Spacing 0.165" (4.20mm) |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bag | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA66), Nylon 6/6 |
Contact Type Male Pin | Operating Temperature -40°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Number of Rows 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 18 000 | 1,87591 Kč | 33 766,38 Kč |
| Unit Price without VAT: | 1,87591 Kč |
|---|---|
| Unit Price with VAT: | 2,26985 Kč |










