
1969588-2 | |
|---|---|
DigiKey Part Number | A120439-ND |
Manufacturer | |
Manufacturer Product Number | 1969588-2 |
Description | CONN RCPT HSG 2POS 2.50MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1969588-2 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Locking Ramp |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polyamide (PA), Nylon |
Contact Type Male Pin | Operating Temperature -25°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMH25-02MBK | JAM | 10 000 | 4285-RMH25-02MBK-ND | 5,21000 Kč | Parametric Equivalent |
| RMH25-02MBL | JAM | 10 000 | 4285-RMH25-02MBL-ND | 5,42000 Kč | Parametric Equivalent |
| RMH25-02MGR | JAM | 10 000 | 4285-RMH25-02MGR-ND | 5,84000 Kč | Parametric Equivalent |
| RMH25-02MOR | JAM | 10 000 | 4285-RMH25-02MOR-ND | 5,84000 Kč | Parametric Equivalent |
| RMH25-02MRE | JAM | 10 000 | 4285-RMH25-02MRE-ND | 5,42000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 Kč | 6,26 Kč |
| 10 | 5,25600 Kč | 52,56 Kč |
| 25 | 4,92200 Kč | 123,05 Kč |
| 50 | 4,68420 Kč | 234,21 Kč |
| 100 | 4,45890 Kč | 445,89 Kč |
| 250 | 4,17944 Kč | 1 044,86 Kč |
| 500 | 3,97922 Kč | 1 989,61 Kč |
| 1 000 | 3,78903 Kč | 3 789,03 Kč |
| 2 500 | 3,55161 Kč | 8 879,02 Kč |
| Unit Price without VAT: | 6,26000 Kč |
|---|---|
| Unit Price with VAT: | 7,57460 Kč |




