New at DigiKey
2 Position Rectangular Housing Connector Receptacle Red 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Rectangular Housing Connector Receptacle Red 0.098" (2.50mm)
RMH25-02MRE
RMH25-02MRE

RMH25-02MRE

DigiKey Part Number
4285-RMH25-02MRE-ND
Manufacturer
Manufacturer Product Number
RMH25-02MRE
Description
HOUSIGN FOR RMH CONNECTOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Position Rectangular Housing Connector Receptacle Red 0.098" (2.50mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.098" (2.50mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bag
Contact Termination
Crimp
Part Status
Active
Fastening Type
Locking Ramp
Connector Type
Color
Red
Contact Type
Male Pin
Insulation Material
Polyamide (PA66), Nylon 6/6
Number of Positions
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
15,42000 Kč5,42 Kč
104,63000 Kč46,30 Kč
254,32960 Kč108,24 Kč
504,12100 Kč206,05 Kč
1003,92500 Kč392,50 Kč
2503,67892 Kč919,73 Kč
5003,50288 Kč1 751,44 Kč
1 0003,33521 Kč3 335,21 Kč
3 0003,08627 Kč9 258,81 Kč
Manufacturers Standard Package
Unit Price without VAT:5,42000 Kč
Unit Price with VAT:6,55820 Kč