



RMH25-02MOR | |
|---|---|
DigiKey Part Number | 4285-RMH25-02MOR-ND |
Manufacturer | |
Manufacturer Product Number | RMH25-02MOR |
Description | HOUSIGN FOR RMH CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Orange 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Orange |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 10 | 4,92200 Kč | 49,22 Kč |
| 25 | 4,60480 Kč | 115,12 Kč |
| 50 | 4,38800 Kč | 219,40 Kč |
| 100 | 4,17740 Kč | 417,74 Kč |
| 250 | 3,91500 Kč | 978,75 Kč |
| 500 | 3,72812 Kč | 1 864,06 Kč |
| 1 000 | 3,54981 Kč | 3 549,81 Kč |
| 3 000 | 3,28488 Kč | 9 854,64 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |

