



RMH25-02MBK | |
|---|---|
DigiKey Part Number | 4285-RMH25-02MBK-ND |
Manufacturer | |
Manufacturer Product Number | RMH25-02MBK |
Description | HOUSIGN FOR RMH CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Black 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Black |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,21000 Kč | 5,21 Kč |
| 10 | 4,48400 Kč | 44,84 Kč |
| 25 | 4,20440 Kč | 105,11 Kč |
| 50 | 4,00420 Kč | 200,21 Kč |
| 100 | 3,81240 Kč | 381,24 Kč |
| 250 | 3,57296 Kč | 893,24 Kč |
| 500 | 3,40194 Kč | 1 700,97 Kč |
| 1 000 | 3,23928 Kč | 3 239,28 Kč |
| 3 000 | 2,99735 Kč | 8 992,05 Kč |
| Unit Price without VAT: | 5,21000 Kč |
|---|---|
| Unit Price with VAT: | 6,30410 Kč |

