



RMH25-02MBL | |
|---|---|
DigiKey Part Number | 4285-RMH25-02MBL-ND |
Manufacturer | |
Manufacturer Product Number | RMH25-02MBL |
Description | HOUSIGN FOR RMH CONNECTOR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Housing Connector Receptacle Blue 0.098" (2.50mm) |
Datasheet | Datasheet |
Category | Pitch 0.098" (2.50mm) |
Mfr | Number of Rows 1 |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Bag | Contact Termination Crimp |
Part Status Active | Fastening Type Locking Ramp |
Connector Type | Color Blue |
Contact Type Male Pin | Insulation Material Polyamide (PA66), Nylon 6/6 |
Number of Positions | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,42000 Kč | 5,42 Kč |
| 10 | 4,54600 Kč | 45,46 Kč |
| 25 | 4,26280 Kč | 106,57 Kč |
| 50 | 4,06260 Kč | 203,13 Kč |
| 100 | 3,86660 Kč | 386,66 Kč |
| 250 | 3,62468 Kč | 906,17 Kč |
| 500 | 3,45116 Kč | 1 725,58 Kč |
| 1 000 | 3,28641 Kč | 3 286,41 Kč |
| 3 000 | 3,04101 Kč | 9 123,03 Kč |
| Unit Price without VAT: | 5,42000 Kč |
|---|---|
| Unit Price with VAT: | 6,55820 Kč |

