1903390-1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 2,54910 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 17,13530 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 169 950
Unit Price: 2,09000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 5 973
Unit Price: 5,63000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 8,26062 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 2,27954 Kč
Datasheet
4 Position Rectangular Housing Connector Plug Natural 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1903390-1

DigiKey Part Number
A125459-ND
Manufacturer
Manufacturer Product Number
1903390-1
Description
CONN PLUG HSG 4POS 2.50MM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Plug Natural 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1903390-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Holder
Part Status
Active
Color
Natural
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT), Glass Filled
Contact Type
Female Socket
Operating Temperature
-30°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.098" (2.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1903390-2TE Connectivity AMP Connectors01-1903390-2-ND2,54910 KčParametric Equivalent
1438465-1TE Connectivity AMP Connectors01438465-1-ND17,13530 KčParametric Equivalent
1969442-4TE Connectivity AMP Connectors169 950A107524-ND2,09000 KčParametric Equivalent
2-1903390-3TE Connectivity AMP Connectors5 9732-1903390-3-ND5,63000 KčParametric Equivalent
2443729-4TE Connectivity AMP Connectors017-2443729-4-ND8,26062 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
6 0002,53248 Kč15 194,88 Kč
Manufacturers Standard Package
Unit Price without VAT:2,53248 Kč
Unit Price with VAT:3,06430 Kč