1-1903390-2 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 3,65621 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,54036 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 169 950
Unit Price: 0,45000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 5 973
Unit Price: 1,20000 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 1,76259 Kč
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,48639 Kč
Datasheet
4 Position Rectangular Housing Connector Plug Red 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1-1903390-2

DigiKey Part Number
1-1903390-2-ND
Manufacturer
Manufacturer Product Number
1-1903390-2
Description
CONN PLUG HSG 4POS 2.50MM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4 Position Rectangular Housing Connector Plug Red 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
1-1903390-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Rows
1
Mfr
Mounting Type
Free Hanging (In-Line)
Series
Contact Termination
Crimp
Packaging
Bag
Fastening Type
Latch Holder
Part Status
Active
Color
Red
Connector Type
Insulation Material
Polybutylene Terephthalate (PBT)
Contact Type
Female Socket
Operating Temperature
-30°C ~ 105°C
Number of Positions
Note
Contacts Sold Separately
Pitch
0.098" (2.50mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1438465-1TE Connectivity AMP Connectors01438465-1-ND3,65621 KčParametric Equivalent
1903390-1TE Connectivity AMP Connectors0A125459-ND0,54036 KčParametric Equivalent
1969442-4TE Connectivity AMP Connectors169 950A107524-ND0,45000 KčParametric Equivalent
2-1903390-3TE Connectivity AMP Connectors5 9732-1903390-3-ND1,20000 KčParametric Equivalent
2443729-4TE Connectivity AMP Connectors017-2443729-4-ND1,76259 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bag
QuantityUnit PriceExt Price
6 0002,54910 Kč15 294,60 Kč
Manufacturers Standard Package
Unit Price without VAT:2,54910 Kč
Unit Price with VAT:3,08441 Kč