Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1438465-1 | |
|---|---|
DigiKey Part Number | 1438465-1-ND |
Manufacturer | |
Manufacturer Product Number | 1438465-1 |
Description | CONN PLUG HSG 4POS 2.50MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 4 Position Rectangular Housing Connector Plug Natural 0.098" (2.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1438465-1 Models |
Category | Number of Rows 1 |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Contact Termination Crimp |
Packaging Bulk | Fastening Type Latch Holder |
Part Status Active | Color Natural |
Connector Type | Insulation Material Polybutylene Terephthalate (PBT) |
Contact Type Female Socket | Operating Temperature -30°C ~ 105°C |
Number of Positions | Note Contacts Sold Separately |
Pitch 0.098" (2.50mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1903390-2 | TE Connectivity AMP Connectors | 0 | 1-1903390-2-ND | 2,54910 Kč | Parametric Equivalent |
| 1903390-1 | TE Connectivity AMP Connectors | 0 | A125459-ND | 2,53248 Kč | Parametric Equivalent |
| 1969442-4 | TE Connectivity AMP Connectors | 169 950 | A107524-ND | 2,09000 Kč | Parametric Equivalent |
| 2-1903390-3 | TE Connectivity AMP Connectors | 5 973 | 2-1903390-3-ND | 5,63000 Kč | Parametric Equivalent |
| 2443729-4 | TE Connectivity AMP Connectors | 0 | 17-2443729-4-ND | 8,26062 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 17,13530 Kč | 102 811,80 Kč |
| Unit Price without VAT: | 17,13530 Kč |
|---|---|
| Unit Price with VAT: | 20,73371 Kč |







