Socket Contact Tin 17-22 AWG Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

184095-2

DigiKey Part Number
17-184095-2TR-ND - Tape & Reel (TR)
17-184095-2CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
184095-2
Description
RECPT, CONTACT .070, PTPPHBZ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 17-22 AWG Crimp
Datasheet
 Datasheet
EDA/CAD Models
184095-2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
TE Connectivity AMP Connectors
Wire Gauge
17-22 AWG
Series
Contact Finish
Tin
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish Thickness
31.5µin (0.80µm)
Part Status
Active
Base Product Number
Pin or Socket
Socket
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 30 013
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
15,42000 Kč5,42 Kč
104,54600 Kč45,46 Kč
254,25440 Kč106,36 Kč
504,04600 Kč202,30 Kč
1003,85410 Kč385,41 Kč
2503,61216 Kč903,04 Kč
5003,43908 Kč1 719,54 Kč
1 0003,27473 Kč3 274,73 Kč
2 5003,06951 Kč7 673,78 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0002,94327 Kč17 659,62 Kč
12 0002,80279 Kč33 633,48 Kč
18 0002,72375 Kč49 027,50 Kč
30 0002,62738 Kč78 821,40 Kč
42 0002,56578 Kč107 762,76 Kč
60 0002,50207 Kč150 124,20 Kč
Manufacturers Standard Package
Unit Price without VAT:5,42000 Kč
Unit Price with VAT:6,55820 Kč