



7-1414778-3 | |
|---|---|
DigiKey Part Number | PB1328-ND |
Manufacturer | |
Manufacturer Product Number | 7-1414778-3 |
Description | RELAY AUTO SPST-NO 260A 24V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Automotive Relay SPST-NO (DM) (1 Form X) 24VDC Coil Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7-1414778-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Potter & Brumfield Relays | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Coil Type | Latching, Dual Coil | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (DM) (1 Form X) | |
Contact Rating (Current) | 260 A | |
Switching Voltage | 24VDC - Nom | |
Must Operate Voltage | 12 VDC | |
Must Release Voltage | - | |
Operate Time | 5 ms | |
Release Time | 5 ms | |
Features | IP54 - Dust Protected, Water Resistant | |
Mounting Type | Chassis Mount | |
Termination Style | Connector | |
Operating Temperature | -40°C ~ 120°C | |
Contact Material | Silver Tin Oxide (AgSnO) | |
Coil Power | 7W | |
Coil Resistance | 19.9 Ohms | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 246,65000 Kč | 1 246,65 Kč |
| 24 | 1 062,24500 Kč | 25 493,88 Kč |
| 48 | 1 025,73042 Kč | 49 235,06 Kč |
| 72 | 1 004,94389 Kč | 72 355,96 Kč |
| 120 | 979,34850 Kč | 117 521,82 Kč |
| Unit Price without VAT: | 1 246,65000 Kč |
|---|---|
| Unit Price with VAT: | 1 508,44650 Kč |





