Automotive Relay SPST-NO (DM) (1 Form X) 12VDC Coil Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Automotive Relay SPST-NO (DM) (1 Form X) 12VDC Coil Chassis Mount
How to Choose a Relay - Another Teaching Moment
Relay Basics - Another Teaching Moment | DigiKey Electronics

1-1414939-4

DigiKey Part Number
PB1315-ND
Manufacturer
Manufacturer Product Number
1-1414939-4
Description
RELAY AUTO SPST-NO 260A 12V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Automotive Relay SPST-NO (DM) (1 Form X) 12VDC Coil Chassis Mount
Datasheet
 Datasheet
EDA/CAD Models
1-1414939-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Bulk
Part Status
Active
Coil Type
Latching, Dual Coil
Coil Voltage
12VDC
Contact Form
SPST-NO (DM) (1 Form X)
Contact Rating (Current)
260 A
Switching Voltage
12VDC - Nom
Must Operate Voltage
6 VDC
Must Release Voltage
-
Operate Time
5 ms
Release Time
5 ms
Features
IP54 - Dust Protected, Water Resistant
Mounting Type
Chassis Mount
Termination Style
Connector
Operating Temperature
-40°C ~ 120°C
Contact Material
Silver Tin Oxide (AgSnO)
Coil Power
7W
Coil Resistance
4.7 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1645,69000 Kč645,69 Kč
24550,26125 Kč13 206,27 Kč
48531,36313 Kč25 505,43 Kč
72520,60458 Kč37 483,53 Kč
120507,35367 Kč60 882,44 Kč
264487,55129 Kč128 713,54 Kč
Manufacturers Standard Package
Unit Price without VAT:645,69000 Kč
Unit Price with VAT:781,28490 Kč