Socket Contact Tin 17-22 AWG Crimp Stamped
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

184095-1

DigiKey Part Number
17-184095-1TR-ND - Tape & Reel (TR)
17-184095-1CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
184095-1
Description
RECPT, CONTACT .070, AUPHBZ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Socket Contact Tin 17-22 AWG Crimp Stamped
Datasheet
 Datasheet
EDA/CAD Models
184095-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pin or Socket
Socket
Manufacturer
TE Connectivity AMP Connectors
Contact Termination
Crimp
Series
Wire Gauge
17-22 AWG
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Contact Finish
Tin
Part Status
Active
Base Product Number
Type
Stamped
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21 137
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
19,59000 Kč9,59 Kč
108,17500 Kč81,75 Kč
257,65800 Kč191,45 Kč
507,29520 Kč364,76 Kč
1006,94490 Kč694,49 Kč
2506,50940 Kč1 627,35 Kč
5006,19868 Kč3 099,34 Kč
1 0005,90232 Kč5 902,32 Kč
2 5005,53263 Kč13 831,58 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 0005,30526 Kč31 831,56 Kč
12 0005,05211 Kč60 625,32 Kč
18 0004,90972 Kč88 374,96 Kč
30 0004,73605 Kč142 081,50 Kč
42 0004,62507 Kč194 252,94 Kč
Manufacturers Standard Package
Unit Price without VAT:9,59000 Kč
Unit Price with VAT:11,60390 Kč