
184030-1 | |
|---|---|
DigiKey Part Number | 17-184030-1TR-ND - Tape & Reel (TR) 17-184030-1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 184030-1 |
Description | CONN SOCKET 14-20AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 14-20 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | 184030-1 Models |
Category | Contact Termination Crimp |
Manufacturer TE Connectivity AMP Connectors | Wire Gauge 14-20 AWG |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Base Product Number |
Pin or Socket Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,22000 Kč | 15,22 Kč |
| 10 | 12,97200 Kč | 129,72 Kč |
| 25 | 12,16280 Kč | 304,07 Kč |
| 50 | 11,57900 Kč | 578,95 Kč |
| 100 | 11,02420 Kč | 1 102,42 Kč |
| 250 | 10,33264 Kč | 2 583,16 Kč |
| 500 | 9,83920 Kč | 4 919,60 Kč |
| 1 000 | 9,36912 Kč | 9 369,12 Kč |
| 2 500 | 8,78242 Kč | 21 956,05 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6 000 | 8,42163 Kč | 50 529,78 Kč |
| 12 000 | 8,01993 Kč | 96 239,16 Kč |
| 18 000 | 7,79394 Kč | 140 290,92 Kč |
| Unit Price without VAT: | 15,22000 Kč |
|---|---|
| Unit Price with VAT: | 18,41620 Kč |










