Connector Plug, Sealing For SSC Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

184141-1

DigiKey Part Number
17-184141-1-ND
Manufacturer
Manufacturer Product Number
184141-1
Description
WIRE SEAL,RUBBER,SENSOR,PURPLE,L
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Connector Plug, Sealing For SSC Series
Datasheet
 Datasheet
EDA/CAD Models
184141-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Plug, Sealing
Manufacturer
TE Connectivity AMP Connectors
Number of Positions
1
Series
For Use With/Related Products
SSC Series
Packaging
Box
Base Product Number
Part Status
Active
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 277
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
12,29000 Kč2,29 Kč
101,94000 Kč19,40 Kč
251,82680 Kč45,67 Kč
501,73520 Kč86,76 Kč
1001,65380 Kč165,38 Kč
2501,54916 Kč387,29 Kč
5001,47490 Kč737,45 Kč
1 0001,40441 Kč1 404,41 Kč
2 5001,31640 Kč3 291,00 Kč
Manufacturers Standard Package
Unit Price without VAT:2,29000 Kč
Unit Price with VAT:2,77090 Kč