



1828740-1 | |
|---|---|
DigiKey Part Number | A98866-ND |
Manufacturer | |
Manufacturer Product Number | 1828740-1 |
Description | CONN CAP FOR RJ45 PLUG CIRC BAY |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For RJ45 Plug, Circular Bayonet Coupling |
Datasheet | Datasheet |
EDA/CAD Models | 1828740-1 Models |
Category | For Use With/Related Products RJ45 Plug, Circular Bayonet Coupling |
Manufacturer TE Connectivity AMP Connectors | Features IP67, Lanyard |
Packaging Bulk | Color Black |
Part Status Obsolete | Base Product Number |
Accessory Type Cap (Cover) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 135,65000 Kč | 135,65 Kč |
| 10 | 115,32100 Kč | 1 153,21 Kč |
| 25 | 108,08920 Kč | 2 702,23 Kč |
| Unit Price without VAT: | 135,65000 Kč |
|---|---|
| Unit Price with VAT: | 164,13650 Kč |











