Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5e IDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5e IDC
1738607-1
1738607-1

1738607-1

DigiKey Part Number
A31778-ND
Manufacturer
Manufacturer Product Number
1738607-1
Description
CONN MOD PLUG 8P8C UNSHIELDED
Customer Reference
Detailed Description
Plug Modular Connector 8p8c (RJ45, Ethernet) Position Unshielded Cat5e IDC
Datasheet
 Datasheet
EDA/CAD Models
1738607-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ingress Protection
IP67 - Dust Tight, Waterproof
Manufacturer
TE Connectivity AMP Connectors
Termination
IDC
Packaging
Bulk
Length
2.323" (59.00mm)
Part Status
Obsolete
Color
Translucent - Clear
Connector Type
Plug
Wire Gauge
24 AWG
Cable Type
Round Cable, Solid Wires
Contact Finish
Gold
Number of Positions/Contacts
8p8c (RJ45, Ethernet)
Contact Material
Phosphor Bronze
Features
Circular Bayonet Coupling
Housing Material
Polycarbonate (PC)
Shielding
Unshielded
Base Product Number
Ratings
Cat5e
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2362760-2TE Connectivity AMP Connectors30017-2362760-2-ND380,27000 KčDirect
17-10001Amphenol CONEC0626-1294-ND169,87000 KčSimilar
In-Stock: 4
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1288,51000 Kč288,51 Kč
Manufacturers Standard Package
Unit Price without VAT:288,51000 Kč
Unit Price with VAT:349,09710 Kč