


1827691-2 | |
|---|---|
DigiKey Part Number | A118297-ND |
Manufacturer | |
Manufacturer Product Number | 1827691-2 |
Description | CONN PLUG 24POS CRIMP GOLD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 24 Position Rectangular Plug Connector Crimp Gold |
Datasheet | Datasheet |
EDA/CAD Models | 1827691-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Tab | |
Number of Positions | 24 | |
Pitch | 0.200" (5.08mm) | |
Number of Rows | 6 | |
Row Spacing | 0.300" (7.62mm) | |
Mounting Type | Panel Mount | |
Fastening Type | - | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | Mounting Flange | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 552,04000 Kč | 552,04 Kč |
| 10 | 469,09500 Kč | 4 690,95 Kč |
| 35 | 429,40914 Kč | 15 029,32 Kč |
| 70 | 408,92400 Kč | 28 624,68 Kč |
| 105 | 397,40019 Kč | 41 727,02 Kč |
| 280 | 370,85618 Kč | 103 839,73 Kč |
| 525 | 354,78981 Kč | 186 264,65 Kč |
| Unit Price without VAT: | 552,04000 Kč |
|---|---|
| Unit Price with VAT: | 667,96840 Kč |










