
1379218-2 | |
|---|---|
DigiKey Part Number | 17-1379218-2-ND |
Manufacturer | |
Manufacturer Product Number | 1379218-2 |
Description | COVER FOR 5W MPQ+MQS HSG |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For |
Datasheet | Datasheet |
EDA/CAD Models | 1379218-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Cap (Cover) | |
Number of Positions | 5 | |
For Use With/Related Products | - | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,55000 Kč | 11,55 Kč |
| 10 | 9,89000 Kč | 98,90 Kč |
| 25 | 9,27280 Kč | 231,82 Kč |
| 50 | 8,82760 Kč | 441,38 Kč |
| 100 | 8,40340 Kč | 840,34 Kč |
| 250 | 7,87676 Kč | 1 969,19 Kč |
| 500 | 7,50048 Kč | 3 750,24 Kč |
| 1 000 | 7,14226 Kč | 7 142,26 Kč |
| 2 500 | 6,69484 Kč | 16 737,10 Kč |
| Unit Price without VAT: | 11,55000 Kč |
|---|---|
| Unit Price with VAT: | 13,97550 Kč |










