White Standard Label 0.71" x 0.16" (18.0mm x 4.0mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0820293

DigiKey Part Number
0820293-ND
Manufacturer
Manufacturer Product Number
0820293
Description
LABEL STANDARD 0.71" X 0.16" WHT
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
White Standard Label 0.71" x 0.16" (18.0mm x 4.0mm)
Datasheet
 Datasheet
EDA/CAD Models
0820293 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
-
Packaging
Bulk
Part Status
Active
Label Type
Standard
Label Size
0.71" x 0.16" (18.0mm x 4.0mm)
Color
White
Material
Polyamide
For Use With/Related Products
Bluemark and CMS-P1-Plotter
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 28
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
195,75000 Kč95,75 Kč
Unit Price without VAT:95,75000 Kč
Unit Price with VAT:115,85750 Kč