
D3V-161-3C5 | |
|---|---|
DigiKey Part Number | Z4792-ND |
Manufacturer | |
Manufacturer Product Number | D3V-161-3C5 |
Description | SWITCH SNAP ACT SPST-NO 16A 250V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D3V-161-3C5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 16A (AC), 600mA (DC) | |
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Ingress Protection | IP40 | |
Features | - | |
Operating Force | 200gf | |
Release Force | 50gf | |
Operating Position | 0.600" (15.2mm) | |
Pretravel | 0.063" (1.6mm) | |
Differential Travel | 0.025" (0.6mm) | |
Overtravel | 0.031" (0.79mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -25°C ~ 105°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,35000 Kč | 66,35 Kč |
| 10 | 54,88900 Kč | 548,89 Kč |
| 25 | 50,92440 Kč | 1 273,11 Kč |
| 50 | 48,10640 Kč | 2 405,32 Kč |
| 100 | 45,45020 Kč | 4 545,02 Kč |
| 300 | 41,53263 Kč | 12 459,79 Kč |
| 500 | 39,82648 Kč | 19 913,24 Kč |
| 1 000 | 37,62212 Kč | 37 622,12 Kč |
| 5 000 | 34,74909 Kč | 173 745,45 Kč |
| Unit Price without VAT: | 66,35000 Kč |
|---|---|
| Unit Price with VAT: | 80,28350 Kč |










