Circular Cable Assembly Unshielded 9.84' (3.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7000-17041-2920300

DigiKey Part Number
5088-7000-17041-2920300-ND
Manufacturer
Manufacturer Product Number
7000-17041-2920300
Description
CIRC CBL 8POS PLUG TO WIRE 9.84'
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 9.84' (3.00m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
1st Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Murrelektronik, Inc
2nd Connector Type
Wire Leads
Packaging
Bag
Length
9.84' (3.00m)
Part Status
Active
Assembly Configuration
Standard
1st Connector Type
Plug
Cable Type
Round
1st Connector Gender
Female Sockets
Cable Material
Polyurethane (PUR)
1st Connector Number of Positions
8
Color
Gray
1st Connector Number of Positions Loaded
All
Shielding
Unshielded
1st Connector Shell Size - Insert
M12
Ingress Protection
IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof
1st Connector Orientation
A
Usage
Industrial Environments
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 23
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
11 470,49000 Kč1 470,49 Kč
101 244,71900 Kč12 447,19 Kč
251 165,12880 Kč29 128,22 Kč
501 108,42140 Kč55 421,07 Kč
1001 054,54480 Kč105 454,48 Kč
Manufacturers Standard Package
Unit Price without VAT:1 470,49000 Kč
Unit Price with VAT:1 779,29290 Kč