7 Position Receptacle, Female Blade Sockets Connector Solder 0.079" (2.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1827684-1

DigiKey Part Number
A114990-ND
Manufacturer
Manufacturer Product Number
1827684-1
Description
CONN RCPT 7POS 2.00MM PCB SLDR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
7 Position Receptacle, Female Blade Sockets Connector Solder 0.079" (2.00mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
1827684-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Battery
Connector Type
Receptacle, Female Blade Sockets
Number of Positions
7
Pitch
0.079" (2.00mm)
Mounting Type
Through Hole
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
Keyless
Color
Black
Fastening Type
Push-Pull
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
-
Current Rating (Amps)
7 A
Material - Insulation
Thermoplastic
Operating Temperature
-30°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 224
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
155,22000 Kč55,22 Kč
1046,84700 Kč468,47 Kč
2543,91120 Kč1 097,78 Kč
7240,74778 Kč2 933,84 Kč
14438,80257 Kč5 587,57 Kč
28836,94920 Kč10 641,37 Kč
50435,51869 Kč17 901,42 Kč
1 00833,82365 Kč34 094,24 Kč
2 52031,70756 Kč79 903,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:55,22000 Kč
Unit Price with VAT:66,81620 Kč