
1747785-1 | |
|---|---|
DigiKey Part Number | A120410-ND |
Manufacturer | |
Manufacturer Product Number | 1747785-1 |
Description | CONN PLUG 8POS 2.00MM SMD SLDR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 8 Position Plug, Male Blades Connector Solder 0.079" (2.00mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 1747785-1 Models |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Features Board Guide, Flange |
Packaging Tray | Color Black |
Part Status Active | Fastening Type Push-Pull |
Connector Style Battery | Contact Material Copper Alloy |
Connector Type Plug, Male Blades | Contact Finish Gold |
Number of Positions 8 | Contact Finish Thickness 11.8µin (0.30µm) |
Pitch 0.079" (2.00mm) | Material - Insulation Polyamide (PA6T), Nylon 6T |
Mounting Type Surface Mount | Base Product Number |
Number of Rows 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,87000 Kč | 74,87 Kč |
| 10 | 63,65100 Kč | 636,51 Kč |
| 25 | 59,66360 Kč | 1 491,59 Kč |
| 60 | 56,08383 Kč | 3 365,03 Kč |
| 120 | 53,40575 Kč | 6 408,69 Kč |
| 300 | 50,06153 Kč | 15 018,46 Kč |
| 540 | 48,02828 Kč | 25 935,27 Kč |
| 1 020 | 45,92176 Kč | 46 840,20 Kč |
| 2 520 | 43,08523 Kč | 108 574,78 Kč |
| Unit Price without VAT: | 74,87000 Kč |
|---|---|
| Unit Price with VAT: | 90,59270 Kč |











