8 Position Receptacle, Female Blade Sockets Connector Solder 0.079" (2.00mm) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1747786-1

DigiKey Part Number
A120411-ND
Manufacturer
Manufacturer Product Number
1747786-1
Description
CONN RCPT 8POS 2.00MM SMD SLDR
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
8 Position Receptacle, Female Blade Sockets Connector Solder 0.079" (2.00mm) Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
1747786-1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity AMP Connectors
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Battery
Connector Type
Receptacle, Female Blade Sockets
Number of Positions
8
Pitch
0.079" (2.00mm)
Mounting Type
Surface Mount
Number of Rows
1
Termination
Solder
Wire Gauge
-
Features
Board Guide, Flange
Color
Black
Fastening Type
Push-Pull
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
11.8µin (0.30µm)
Voltage Rating
30 V
Current Rating (Amps)
6 A
Material - Insulation
Polyamide (PA6T), Nylon 6T
Operating Temperature
-20°C ~ 80°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 152
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
166,14000 Kč66,14 Kč
1056,17000 Kč561,70 Kč
2552,65440 Kč1 316,36 Kč
7048,96129 Kč3 427,29 Kč
14046,62307 Kč6 527,23 Kč
28044,39804 Kč12 431,45 Kč
56042,27871 Kč23 676,08 Kč
1 05040,44535 Kč42 467,62 Kč
2 52038,02438 Kč95 821,44 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:66,14000 Kč
Unit Price with VAT:80,02940 Kč