
1827685-3 | |
|---|---|
DigiKey Part Number | A120425-ND |
Manufacturer | |
Manufacturer Product Number | 1827685-3 |
Description | CONN HSG RCPT 7POS 2.00MM BLACK |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 7 Position Blade Type Power Housing Connector Receptacle Black 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1827685-3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Receptacle | |
Contact Type | Male Blade | |
Number of Positions | 7 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Color | Black | |
Features | Stackable | |
Stacking Direction | Side to Side | |
Fastening Type | - | |
Note | Contacts Sold Separately | |
Material - Insulation | - | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,40000 Kč | 29,40 Kč |
| 10 | 24,98800 Kč | 249,88 Kč |
| 25 | 23,42520 Kč | 585,63 Kč |
| 50 | 22,30400 Kč | 1 115,20 Kč |
| 100 | 21,23950 Kč | 2 123,95 Kč |
| 250 | 19,90780 Kč | 4 976,95 Kč |
| 500 | 18,95742 Kč | 9 478,71 Kč |
| 1 080 | 17,95445 Kč | 19 390,81 Kč |
| 3 240 | 16,61577 Kč | 53 835,09 Kč |
| Unit Price without VAT: | 29,40000 Kč |
|---|---|
| Unit Price with VAT: | 35,57400 Kč |



