



1473969-1 | |
|---|---|
DigiKey Part Number | A144192-ND |
Manufacturer | |
Manufacturer Product Number | 1473969-1 |
Description | CONN RCPT 5POS 2.50MM R/A SLDR |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Position Receptacle, Female Blade Sockets Connector Solder 0.098" (2.50mm) Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1473969-1 Models |
Category | Termination Solder |
Manufacturer TE Connectivity AMP Connectors | Color Black |
Packaging Tray | Fastening Type Push-Pull |
Part Status Active | Contact Material Copper Alloy |
Connector Style Battery | Contact Finish Gold |
Connector Type Receptacle, Female Blade Sockets | Voltage Rating 30 V |
Number of Positions 5 | Current Rating (Amps) 7 A |
Pitch 0.098" (2.50mm) | Material - Insulation Thermoplastic |
Mounting Type Through Hole, Right Angle | Operating Temperature -20°C ~ 80°C |
Number of Rows 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 40,88000 Kč | 40,88 Kč |
| 10 | 34,70400 Kč | 347,04 Kč |
| 100 | 29,49380 Kč | 2 949,38 Kč |
| 500 | 26,32590 Kč | 13 162,95 Kč |
| 1 000 | 25,06956 Kč | 25 069,56 Kč |
| 5 000 | 22,38004 Kč | 111 900,20 Kč |
| Unit Price without VAT: | 40,88000 Kč |
|---|---|
| Unit Price with VAT: | 49,46480 Kč |











