Similar

| 1776491-3 | |
|---|---|
| DigiKey Part Number | 1776491-3-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1776491-3 | 
| Description | TERM BLK 3POS SIDE ENTRY 5MM PCB | 
| Customer Reference | |
| Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Number of Levels | 1 | |
| Positions Per Level | 3 | |
| Pitch | 0.197" (5.00mm) | |
| Mating Orientation | Horizontal with Board | |
| Current | 10 A | |
| Voltage | 300 V | |
| Wire Gauge | 14-22 AWG | |
| Mounting Type | Through Hole | |
| Wire Termination | Screw - Leaf Spring, Wire Guard | |
| Features | Interlocking (Side) | |
| Color | Blue | |
| Operating Temperature | -55°C ~ 105°C | |
| Housing Material | Polyamide (PA66), Nylon 6/6 | |
| Contact Material - Plating | Brass - Copper Tin Plated | |
| Clamp Material - Plating | Steel, Stainless - Tin Plated | |
| Screw Material - Plating | Steel, Galvanized - Chromate Plated | |
| Torque - Screw | 0.51 Nm (4.5 Lb-In) | |
| Screw Thread | - | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                





 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic