



| 1776244-3 | |
|---|---|
| DigiKey Part Number | A97997-ND | 
| Manufacturer | |
| Manufacturer Product Number | 1776244-3 | 
| Description | TERM BLK 3POS SIDE ENTRY 5MM PCB | 
| Customer Reference | |
| Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 1776244-3 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | TE Connectivity AMP Connectors | |
| Series | ||
| Packaging | Bulk | |
| Part Status | Obsolete | |
| Number of Levels | 1 | |
| Positions Per Level | 3 | |
| Pitch | 0.197" (5.00mm) | |
| Mating Orientation | Horizontal with Board | |
| Current | 10 A | |
| Voltage | 300 V | |
| Wire Gauge | 14-22 AWG | |
| Mounting Type | Through Hole | |
| Wire Termination | Screw - Leaf Spring, Wire Guard | |
| Features | Interlocking (Side) | |
| Color | Blue | |
| Operating Temperature | -55°C ~ 105°C | |
| Housing Material | Polyamide (PA66), Nylon 6/6 | |
| Contact Material - Plating | Brass - Tin Plated | |
| Clamp Material - Plating | Steel, Stainless | |
| Screw Material - Plating | Steel, Galvanized - Chromate Plated | |
| Torque - Screw | 0.51 Nm (4.5 Lb-In) | |
| Screw Thread | M2.6 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 33,71000 Kč | 33,71 Kč | 
| 10 | 24,26000 Kč | 242,60 Kč | 
| 25 | 21,13880 Kč | 528,47 Kč | 
| 50 | 19,11240 Kč | 955,62 Kč | 
| 100 | 17,39800 Kč | 1 739,80 Kč | 
| 250 | 15,57536 Kč | 3 893,84 Kč | 
| 600 | 14,24933 Kč | 8 549,60 Kč | 
| 1 200 | 13,43843 Kč | 16 126,12 Kč | 
| Unit Price without VAT: | 33,71000 Kč | 
|---|---|
| Unit Price with VAT: | 40,78910 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic