ED500/3DS is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Molex
In Stock: 111
Unit Price: 38,17000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 16 971
Unit Price: 34,65000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 7 155
Unit Price: 13,23000 Kč
Datasheet

Similar


Same Sky (Formerly CUI Devices)
In Stock: 0
Unit Price: 4,75353 Kč
3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
ED500/3DS
ED500/3DS

ED500/3DS

DigiKey Part Number
ED1624-ND
Manufacturer
Manufacturer Product Number
ED500/3DS
Description
TERM BLK 3POS SIDE ENTRY 5MM PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge
14-22 AWG
Manufacturer
On Shore Technology Inc.
Mounting Type
Through Hole
Series
Wire Termination
Screw - Leaf Spring, Wire Guard
Packaging
Bulk
Color
Blue
Part Status
Active
Operating Temperature
-30°C ~ 105°C
Number of Levels
1
Housing Material
Polyamide (PA), Nylon
Positions Per Level
3
Contact Material - Plating
Brass
Pitch
0.197" (5.00mm)
Clamp Material - Plating
Steel, Stainless
Mating Orientation
Horizontal with Board
Torque - Screw
0.4 Nm (3.5 Lb-In)
Current
15 A
Screw Thread
M2.6
Voltage
300 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0395433003Molex111WM13971-ND38,17000 KčSimilar
1776266-3TE Connectivity AMP Connectors01776266-3-ND0,00000 KčSimilar
282836-3TE Connectivity AMP Connectors16 971A98077-ND34,65000 KčSimilar
TB002-500-03BESame Sky (Formerly CUI Devices)7 155102-6146-ND13,23000 KčSimilar
TB002-500-P03BESame Sky (Formerly CUI Devices)02223-TB002-500-P03BE-ND4,75353 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
127,30000 Kč27,30 Kč
1019,90600 Kč199,06 Kč
2517,32760 Kč433,19 Kč
5015,63940 Kč781,97 Kč
10014,19250 Kč1 419,25 Kč
25012,64416 Kč3 161,04 Kč
50011,71856 Kč5 859,28 Kč
1 00010,97628 Kč10 976,28 Kč
5 0009,80006 Kč49 000,30 Kč
Manufacturers Standard Package
Unit Price without VAT:27,30000 Kč
Unit Price with VAT:33,03300 Kč