



ED350/3 | |
|---|---|
DigiKey Part Number | ED1931-ND |
Manufacturer | |
Manufacturer Product Number | ED350/3 |
Description | TERM BLK 3POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 12-28 AWG |
Manufacturer On Shore Technology Inc. | Mounting Type Through Hole |
Series | Wire Termination Screw - Rising Cage Clamp |
Packaging Bulk | Color Green |
Part Status Active | Operating Temperature -30°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA), Nylon |
Positions Per Level 3 | Contact Material - Plating Brass |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Copper |
Mating Orientation Horizontal with Board | Torque - Screw 0.5 Nm (4.4 Lb-In) |
Current 16 A | Screw Thread M3 |
Voltage 300 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 796911-3 | TE Connectivity AMP Connectors | 2 325 | A139245-ND | 55,27000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,34000 Kč | 42,34 Kč |
| 10 | 30,44900 Kč | 304,49 Kč |
| 25 | 26,53640 Kč | 663,41 Kč |
| 50 | 24,01300 Kč | 1 200,65 Kč |
| 200 | 20,12660 Kč | 4 025,32 Kč |
| 400 | 18,69748 Kč | 7 478,99 Kč |
| 600 | 17,99760 Kč | 10 798,56 Kč |
| 1 000 | 17,23999 Kč | 17 239,99 Kč |
| 5 000 | 15,57289 Kč | 77 864,45 Kč |
| Unit Price without VAT: | 42,34000 Kč |
|---|---|
| Unit Price with VAT: | 51,23140 Kč |


