Similar
Similar




1734451-1 | |
|---|---|
DigiKey Part Number | A112683-ND |
Manufacturer | |
Manufacturer Product Number | 1734451-1 |
Description | CONN COMPACT FLASH CARD R/A SMD |
Customer Reference | |
Detailed Description | 50 Position Card Connector CompactFlash® - Type I, II Surface Mount, Right Angle Gold |
EDA/CAD Models | 1734451-1 Models |
Category | Mounting Type Surface Mount, Right Angle |
Manufacturer TE Connectivity AMP Connectors | Features Board Guide, Card Guide |
Packaging Box | Height Above Board 0.157" (4.00mm) |
Part Status Obsolete | Mounting Feature Normal, Standard - Top |
Card Type CompactFlash® - Type I, II | Contact Finish Gold |
Number of Positions 50 | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type Connector | Base Product Number |
Insertion, Removal Method Push In, Pull Out |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CFA-50-A-SG-1 | Adam Tech | 0 | 2057-CFA-50-A-SG-1-ND | 76,11215 Kč | Similar |
| MI20-50PD-SF(71) | Hirose Electric Co Ltd | 15 | MI20-50PD-SF(71)-ND | 123,47000 Kč | Similar |



_tmb.jpg)



