



N7E50-Q516RB-40 | |
|---|---|
DigiKey Part Number | 3M5455-ND |
Manufacturer | |
Manufacturer Product Number | N7E50-Q516RB-40 |
Description | CONN COMPACT FLASH CARD R/A SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 50 Position Card Connector CompactFlash® - Type I, II Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Card Type | CompactFlash® - Type I, II | |
Number of Positions | 50 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Card Guide | |
Height Above Board | 0.262" (6.66mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 141,95000 Kč | 141,95 Kč |
| 10 | 120,67600 Kč | 1 206,76 Kč |
| 25 | 113,11200 Kč | 2 827,80 Kč |
| 50 | 107,71140 Kč | 5 385,57 Kč |
| 100 | 102,56680 Kč | 10 256,68 Kč |
| 375 | 93,43717 Kč | 35 038,94 Kč |
| 750 | 88,98056 Kč | 66 735,42 Kč |
| 1 125 | 86,47368 Kč | 97 282,89 Kč |
| Unit Price without VAT: | 141,95000 Kč |
|---|---|
| Unit Price with VAT: | 171,75950 Kč |






_tmb.jpg)



