_sml.jpg)
MI20-50PD-SF(71) | |
|---|---|
DigiKey Part Number | MI20-50PD-SF(71)-ND |
Manufacturer | |
Manufacturer Product Number | MI20-50PD-SF(71) |
Description | CONN COMPACT FLASH CARD R/A SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50 Position Card Connector CompactFlash® - Type I, II Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | CompactFlash® - Type I, II | |
Number of Positions | 50 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Card Guide | |
Height Above Board | 0.150" (3.81mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,47000 Kč | 123,47 Kč |
| 10 | 104,99000 Kč | 1 049,90 Kč |
| 25 | 98,40520 Kč | 2 460,13 Kč |
| 50 | 93,70140 Kč | 4 685,07 Kč |
| 100 | 89,22680 Kč | 8 922,68 Kč |
| 250 | 83,64092 Kč | 20 910,23 Kč |
| 500 | 79,65088 Kč | 39 825,44 Kč |
| 1 000 | 75,85255 Kč | 75 852,55 Kč |
| 2 500 | 71,10897 Kč | 177 772,42 Kč |
| Unit Price without VAT: | 123,47000 Kč |
|---|---|
| Unit Price with VAT: | 149,39870 Kč |




