
101D-TAAB-R01 | |
|---|---|
DigiKey Part Number | 4827-101D-TAAB-R01-ND |
Manufacturer | |
Manufacturer Product Number | 101D-TAAB-R01 |
Description | CONN COMPACT FLASH CARD R/A SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 50 Position Card Connector CompactFlash® Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
EDA/CAD Models | 101D-TAAB-R01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ATTEND Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Card Type | CompactFlash® | |
Number of Positions | 50 | |
Connector Type | Connector | |
Insertion, Removal Method | - | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | - | |
Height Above Board | 0.157" (4.00mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,85000 Kč | 55,85 Kč |
| 10 | 47,39200 Kč | 473,92 Kč |
| 25 | 44,40640 Kč | 1 110,16 Kč |
| 50 | 42,28580 Kč | 2 114,29 Kč |
| 100 | 40,26790 Kč | 4 026,79 Kč |
| 400 | 36,51343 Kč | 14 605,37 Kč |
| 800 | 34,77085 Kč | 27 816,68 Kč |
| 1 200 | 33,79068 Kč | 40 548,82 Kč |
| 2 800 | 31,83132 Kč | 89 127,70 Kč |
| Unit Price without VAT: | 55,85000 Kč |
|---|---|
| Unit Price with VAT: | 67,57850 Kč |






_tmb.jpg)

