
N7E50-Q516RA-40-WF | |
|---|---|
DigiKey Part Number | 3M5453TR-ND - Tape & Reel (TR) 3M5453CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | N7E50-Q516RA-40-WF |
Description | CONN COMPACT FLASH CARD R/A SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 50 Position Card Connector CompactFlash® - Type I, II Surface Mount, Right Angle Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | 3M | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Card Type | CompactFlash® - Type I, II | |
Number of Positions | 50 | |
Connector Type | Connector | |
Insertion, Removal Method | Push In, Pull Out | |
Ejector Side | - | |
Mounting Type | Surface Mount, Right Angle | |
Features | Board Guide, Card Guide | |
Height Above Board | 0.262" (6.66mm) | |
Mounting Feature | Normal, Standard - Top | |
Contact Finish | Gold | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,67000 Kč | 186,67 Kč |
| 10 | 158,72400 Kč | 1 587,24 Kč |
| 25 | 148,76680 Kč | 3 719,17 Kč |
| 50 | 141,66520 Kč | 7 083,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 135,45224 Kč | 16 931,53 Kč |
| 250 | 128,98988 Kč | 32 247,47 Kč |
| 375 | 125,35413 Kč | 47 007,80 Kč |
| 625 | 120,92093 Kč | 75 575,58 Kč |
| 875 | 118,08675 Kč | 103 325,91 Kč |
| 1 250 | 115,15572 Kč | 143 944,65 Kč |
| Unit Price without VAT: | 186,67000 Kč |
|---|---|
| Unit Price with VAT: | 225,87070 Kč |











