




SI-60159-F | |
|---|---|
DigiKey Part Number | 5923-SI-60159-F-ND |
Manufacturer | |
Manufacturer Product Number | SI-60159-F |
Description | CONN JACK 2PORT PCB |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 2 Port RJ45 Through Hole 10/100 Base-T, AutoMDIX |
Datasheet | Datasheet |
EDA/CAD Models | SI-60159-F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 2 | |
Number of Rows | 1 | |
Applications | 10/100 Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.545" (13.84mm) | |
LED Color | Green - Yellow | |
Number of Cores per Jack | 4 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Shield Material | Copper Alloy | |
Housing Material | Thermoplastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,13000 Kč | 192,13 Kč |
| 10 | 163,19600 Kč | 1 631,96 Kč |
| 30 | 151,02467 Kč | 4 530,74 Kč |
| 60 | 143,81183 Kč | 8 628,71 Kč |
| 120 | 136,94717 Kč | 16 433,66 Kč |
| 270 | 129,33444 Kč | 34 920,30 Kč |
| 510 | 123,66339 Kč | 63 068,33 Kč |
| 1 020 | 117,76667 Kč | 120 122,00 Kč |
| Unit Price without VAT: | 192,13000 Kč |
|---|---|
| Unit Price with VAT: | 232,47730 Kč |











